Samtec TS-125-T-AA technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TS-125-T-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.