Samtec TSDF-04-S-S technical specifications.
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSDF-04-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.