This 2-contact male header features a 2.54mm pitch and solder termination with tin plating. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and has a single row configuration.
Samtec TSF-102-02-T-S technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSF-102-02-T-S to view detailed technical specifications.
No datasheet is available for this part.