The TSF-103-01-T-D is a 6-contact male connector with a 2.54mm pitch, designed for through-hole mounting. It features a tin contact plating and is compliant with RoHS regulations. The connector is packaged in bulk and is not radiation hardened.
Samtec TSF-103-01-T-D technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSF-103-01-T-D to view detailed technical specifications.
No datasheet is available for this part.