Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST SMD
Samtec TSF-103-02-T-S-02 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSF-103-02-T-S-02 to view detailed technical specifications.
No datasheet is available for this part.