8-contact male board connector with 2 rows and 2.54mm pitch. Features straight, surface mount termination with gold-plated bronze contacts and a black insulator. Rated for 1A max current and 600V AC max voltage, operating between -55°C and 125°C. RoHS compliant and lead-free.
Samtec TSF-104-02-S-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Depth | 5.03mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSF-104-02-S-D to view detailed technical specifications.
No datasheet is available for this part.
