Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD Tube
Samtec TSF-106-02-S-S technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSF-106-02-S-S to view detailed technical specifications.
No datasheet is available for this part.