Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD Tube
Samtec TSF-108-02-T-D technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSF-108-02-T-D to view detailed technical specifications.
No datasheet is available for this part.