The TSF-109-01-S-D connector features 18 male contacts with a gold plating, suitable for through-hole mounting. It is available in bulk packaging and compliant with RoHS regulations. The connector has a 2.54mm pitch and is not radiation hardened.
Samtec TSF-109-01-S-D technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSF-109-01-S-D to view detailed technical specifications.
No datasheet is available for this part.