The TSF-110-01-T-S is a 10-contact male through-hole connector from Samtec. It features a tin contact plating and is suitable for solder termination. This connector is available in bulk packaging and is compliant with RoHS regulations. It has a 2.54mm pitch and is not radiation hardened.
Samtec TSF-110-01-T-S technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSF-110-01-T-S to view detailed technical specifications.
No datasheet is available for this part.