This Samtec TSF-110-02-S-S connector features a bronze contact material with gold plating, a straight orientation, and a 2.54mm pitch. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 600V AC. The connector is available in bulk packaging and is RoHS compliant. It has a length of 25.4mm and a depth of 5.02mm, with 10 contacts in a single row.
Samtec TSF-110-02-S-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.02mm |
| Gender | Male |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSF-110-02-S-S to view detailed technical specifications.
No datasheet is available for this part.