Conn Unshrouded Header HDR 13 POS 2.54mm Solder ST Thru-Hole
Samtec TSF-113-01-S-S technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSF-113-01-S-S to view detailed technical specifications.
No datasheet is available for this part.