This 16-contact straight male connector features a bronze contact material with gold plating, and is designed for use in environments with temperatures ranging from -55°C to 125°C. The connector has a maximum voltage rating of 600V AC and is packaged in bulk. It is RoHS compliant and features a 2.54mm pitch, with a termination style of solder.
Samtec TSF-116-02-S-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.02mm |
| Gender | Male |
| Housing Color | Black |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSF-116-02-S-S to view detailed technical specifications.
No datasheet is available for this part.