Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST SMD Tube
Samtec TSF-120-02-T-S technical specifications.
| Color | Black |
| Contact Mating Length | 0.14inch |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | TSF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSF-120-02-T-S to view detailed technical specifications.
No datasheet is available for this part.