10-position, 2-row shrouded header with 2mm pitch, designed for right-angle, through-hole mounting. Features male pin contacts made of bronze with gold plating for mating surfaces, offering a 3A maximum current rating. The black polymer housing ensures UL94 V-0 flammability rating, operating across a temperature range of -55°C to 125°C. This RoHS compliant component is supplied in a rail/tube package.
Samtec TSH-105-01-F-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 14mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSH-105-01-F-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.