Samtec TSH-105-01-FM-D technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSH-105-01-FM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.