
This 20-contact right angle header features a 2mm pitch and is rated for 3A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is available in a through hole package and is compliant with RoHS regulations.
Samtec TSH-110-01-S-RA-SL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.59mm |
| Gender | Male |
| Housing Color | Black |
| Length | 24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSH-110-01-S-RA-SL to view detailed technical specifications.
No datasheet is available for this part.