Samtec TSH-115-01-L-DH-SL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSH |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSH-115-01-L-DH-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.