Samtec TSH-115-01-LM-D technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSH-115-01-LM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.