Samtec TSH-115-01-T-D-A-TR technical specifications.
| Mount | Through Hole |
| Number of Contacts | 30 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSH-115-01-T-D-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.