
This Samtec TSH-130-01-S-DH-SL is a 60-contact, right-angle header with a 2mm pitch, rated for 3A and operating within a temperature range of -55°C to 125°C. It features a solder termination and is packaged in rail or tube form. The header has a black housing and gold-plated contacts with a bronze base material. It is compliant with RoHS regulations but not SVHC.
Samtec TSH-130-01-S-DH-SL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.55mm |
| Gender | Male |
| Housing Color | Black |
| Length | 64mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSH-130-01-S-DH-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.