The TSH-131-01-L-DH-SL-TR is a shrouded header connector with 62 contacts, a terminal pitch of 2mm, and a right-angle body orientation. It is designed for surface-mount applications and can operate within a temperature range of -55 to 125°C. The connector features a solder termination method and can handle a maximum current rating of 3A per contact.
Samtec TSH-131-01-L-DH-SL-TR technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 62 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 5.26mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSH-131-01-L-DH-SL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.