Samtec TSH-135-01-F-DV technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSH-135-01-F-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.