Unshrouded header with 4 positions and 2 rows, featuring a 2.54mm pitch. This right-angle, side-entry, surface-mount device offers male pin contacts with a square shape and gold plating over bronze for superior conductivity. Rated for 7A current and 475V AC, it operates within a temperature range of -55°C to 125°C. The black polymer insulation meets UL94 V-0 flammability standards, and the component is RoHS compliant.
Samtec TSM-102-01-L-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 15.09mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-102-01-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.