
This 2-contact shrouded header features gold-plated contacts and a 2.54mm pitch. It is designed for surface mount applications and is lead free and RoHS compliant. The header is available in tape and reel packaging and is suitable for use in a variety of electronic assemblies.
Samtec TSM-102-01-L-SH-A-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-102-01-L-SH-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.