2-position unshrouded header with a 2.54mm pitch, designed for surface mount (SMD) termination. Features bronze contacts with gold plating for reliable conductivity. Offers a straight, top-entry orientation and a compact 5.08mm length. Rated for a maximum current of 7A and a voltage of 475V AC, with an operating temperature range of -55°C to 125°C. Supplied in tape and reel packaging.
Samtec TSM-102-01-L-SV-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 5.08mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-102-01-L-SV-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.