
Right-angle, unshrouded male header with 4 positions and 2 rows, featuring a 2.54mm pitch. This surface-mount component utilizes bronze male pin contacts with tin plating and a mating length of 0.23 inches. Rated for 7A maximum current and 475V AC maximum voltage, it operates within a temperature range of -55°C to 105°C. The black housing is lead-free and RoHS compliant, supplied on tape and reel for automated assembly.
Samtec TSM-102-01-T-DH-P-TR technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 15.09mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-102-01-T-DH-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
