Unshrouded header with 2 positions and 2 contacts, featuring a 2.54mm pitch. This male pin connector offers a straight, surface mount (SMD) termination with a solder connection. Constructed with bronze contact material and tin plating, it supports a maximum current rating of 7A and a maximum AC voltage rating of 475V. The black polymer insulation material ensures a UL94 V-0 flammability rating, operating within a temperature range of -55°C to 105°C.
Samtec TSM-102-01-T-SV-A technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-102-01-T-SV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.