
Unshrouded header with 2 positions and 1 row, featuring a 2.54mm pitch. This male pin connector offers a 7A max current rating and 475V max AC voltage rating. Contacts are made of bronze with gold plating for mating, and the insulation material is a black polymer with a UL94 V-0 flammability rating. Termination is via solder, with a straight, top entry SMD orientation. Operating temperature range is -55°C to 125°C.
Samtec TSM-102-02-H-SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 5.08mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-102-02-H-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.