Right-angle surface mount header with 2 positions and 1 row, featuring male pin contacts with gold plating on bronze. This connector offers a 2.54mm pitch, a maximum current rating of 7A, and a maximum voltage rating of 475V AC. Designed for a wide operating temperature range from -55°C to 125°C, it utilizes solder termination and is RoHS compliant and lead-free.
Samtec TSM-102-02-L-SH-A technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 13.46mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-102-02-L-SH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.