Board-to-board connector featuring 4 contacts arranged in 2 rows with a 2.54mm pitch. This male, right-angle header utilizes gold-plated bronze square pins for mating, ensuring a durable connection. The black polymer housing offers UL94 V-0 flammability resistance and operates within a -55°C to 125°C temperature range, supporting up to 7A and 475V AC. Designed for surface mount termination, this RoHS compliant component is ideal for general interconnect applications.
Samtec TSM-102-03-S-DH-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 19.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-102-03-S-DH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.