
This 2-contact surface mount header features a 2.54mm pitch and is manufactured with lead-free materials, ensuring compliance with RoHS regulations. The header is designed for surface mount applications and is available in tape and reel packaging. The contacts are made of bronze with a tin plating, providing reliable electrical connections. The header is suitable for use in a variety of electronic assemblies, including board-to-board and mezzanine applications.
Samtec TSM-102-03-T-SV-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-102-03-T-SV-P-TR to view detailed technical specifications.
No datasheet is available for this part.