
Surface mount unshrouded header with 2 positions and 1 row, featuring a 2.54mm pitch. This male connector has straight orientation and a solder termination. Constructed with bronze contacts plated in gold, it offers a mating length of 0.12 inches. The black housing is rated for a maximum current of 7A and a maximum voltage of 475V AC, operating between -55°C and 125°C. Packaged on tape and reel, this RoHS compliant component is lead-free.
Samtec TSM-102-04-S-SV-P-TR technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-102-04-S-SV-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
