Unshrouded header with 6 positions and 2 rows, featuring a 2.54mm pitch. This straight, male pin connector offers gold-plated bronze contacts with a square shape, rated for 7A max current and 475V AC max voltage. The black polymer insulation and housing are UL94 V-0 flammability rated, operating from -55°C to 125°C. Termination is via solder, and the component is supplied in a rail/tube package.
Samtec TSM-103-01-G-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.36mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 7.62mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-103-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.