Unshrouded header with 6 positions and 2 rows, featuring a 2.54mm pitch and 0.1inch row spacing. This straight, top-entry, surface-mount component has a male pin contact type with a square shape and bronze contact material. It offers a 7A max current rating and 475V max AC voltage rating, with a contact mating length of 0.23inch and gold contact plating. The black polymer insulation material meets UL94 V-0 flammability rating, operating within a -55°C to 125°C temperature range.
Samtec TSM-103-01-L-DV-A technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.36mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-103-01-L-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.