The TSM-103-01-L-SH-A-K-TR300 is a right angle connector with a maximum current rating of 7A and a maximum operating temperature of 125°C. It features a 2.54mm pitch and is gold plated. The connector is packaged on a tape and reel. It has a black housing color and a bronze contact material. The connector is suitable for use in applications where high current and temperature ratings are required.
Samtec TSM-103-01-L-SH-A-K-TR300 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10.92mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec TSM-103-01-L-SH-A-K-TR300 to view detailed technical specifications.
No datasheet is available for this part.