The Samtec TSM-103-01-LM-SH-A-P-TR300 is a right angle connector with a contact material of bronze and gold plating. It measures 7.62mm in length and 10.92mm in depth, with a pitch of 2.54mm. The connector has a maximum current rating of 7A and a maximum operating temperature range of -55°C to 125°C. It is rated for a maximum voltage of 475V AC and is packaged in tape and reel form.
Samtec TSM-103-01-LM-SH-A-P-TR300 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10.92mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec TSM-103-01-LM-SH-A-P-TR300 to view detailed technical specifications.
No datasheet is available for this part.