
This 6-position surface mount rectangular connector features a 2.54mm pitch and is designed for use in high-temperature applications up to 125°C. The connector is lead free and compliant with RoHS regulations. It has a gold-plated bronze contact material and a black polymer insulation. The connector is available in bulk packaging and is suitable for surface mount applications.
Samtec TSM-103-01-S-DH-LC-005 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Positions Loaded | 5 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-103-01-S-DH-LC-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.