This Samtec connector features a bronze contact material with gold plating, a 2.54mm pitch, and a straight orientation. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for a maximum current of 7A and a maximum voltage rating of 475V AC. It is available in a tape and reel packaging format with a depth of 5.08mm and a length of 7.62mm, and is terminated with solder.
Samtec TSM-103-01-S-DV-P-TR150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-103-01-S-DV-P-TR150 to view detailed technical specifications.
No datasheet is available for this part.