
Unshrouded header with 6 positions and 2 rows, featuring a 2.54mm pitch. This right-angle connector offers male pin contacts with a square shape, made from bronze with tin plating for mating. The header supports a maximum current rating of 7A and a maximum AC voltage rating of 475V, operating within a temperature range of -55°C to 105°C. Constructed with a black polymer insulation material and a black housing, it meets UL94 V-0 flammability rating and is lead-free and RoHS compliant. Termination is via solder, and it is supplied in a tube for convenient packaging.
Samtec TSM-103-01-T-DH-LC technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 15.09mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-103-01-T-DH-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.