Unshrouded header with 3 positions and 1 row, featuring a 0.1-inch pitch. Male pin contacts are made of bronze with gold plating and a mating length of 0.32 inches. This surface mount component has a black polymer insulation and a solder termination. Operating temperature range is -55°C to 125°C, with UL94 V-0 flammability rating.
Samtec TSM-103-02-S-SV technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-103-02-S-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.