Samtec TSM-103-04-S-SV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-103-04-S-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.