This right angle connector features a 7.62mm length and 2.54mm pitch, with a maximum current rating of 7A and a maximum voltage rating of 475V AC. It has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. The connector is packaged in tape and reel format and has a termination of solder.
Samtec TSM-103-04-T-SH-A-TR650 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 8.38mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec TSM-103-04-T-SH-A-TR650 to view detailed technical specifications.
No datasheet is available for this part.