
This 8-position, 2-row surface mount connector features a 2.54mm pitch and is rated for operation between -55°C and 125°C. The contacts are made of bronze with a gold plating and gold mating finish. The insulation material is polymer with a black color. The connector is RoHS compliant and packaged in rail or tube form.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSM-104-01-G-DV-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-01-G-DV-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.