Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry SMD Tube
Samtec TSM-104-01-L-DH-A-P technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-01-L-DH-A-P to view detailed technical specifications.
No datasheet is available for this part.