8-position, 2-row surface mount header with a 2.54mm pitch. Features gold-plated bronze male pin contacts with a square shape, rated for 7A and 475V AC. Operates across a -55°C to 125°C temperature range, with a UL94 V-0 flammability rating. Insulated with black polymer, this lead-free and RoHS compliant component is designed for solder termination.
Samtec TSM-104-01-L-DV-M technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-01-L-DV-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.