
Unshrouded header with 4 positions and 1 row, featuring a 2.54mm pitch and straight, top-entry orientation. This surface mount component utilizes male pin contacts made of bronze with gold plating, offering a current rating of 5.4A and a maximum of 7A. The black housing is constructed from durable materials, operating within a temperature range of -55°C to 125°C and rated for 475V AC. Termination is via solder, and the component is supplied on tape and reel, adhering to RoHS compliance.
Samtec TSM-104-01-L-SV-P-TR technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5.4A |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| Voltage Rating | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-01-L-SV-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
