This 10.16mm straight header from Samtec features a maximum current rating of 7A and a maximum voltage rating of 475V AC. The component is designed to operate within a temperature range of -55°C to 125°C. The header is constructed with a bronze contact material and features a gold plating. It is available in a tape and reel packaging format with a pitch of 2.54mm.
Samtec TSM-104-01-L-SV-P-TR275 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 10.16mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-01-L-SV-P-TR275 to view detailed technical specifications.
No datasheet is available for this part.