This Samtec connector features a bronze contact material with gold plating, and is rated for a maximum current of 7A and a maximum operating temperature of 125°C. The connector measures 10.16mm in length and 2.54mm in pitch, with a straight orientation and solder termination. It is available in tape and reel packaging and has a black housing color.
Samtec TSM-104-01-LM-SV-P-TR275 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 10.16mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-01-LM-SV-P-TR275 to view detailed technical specifications.
No datasheet is available for this part.