
This 4-position surface mount rectangular connector features a gold-plated male pin contact with a bronze base, suitable for high-temperature applications up to 125°C. The connector is made from lead-free materials and meets the UL94 V-0 flammability rating. It is available in rail or tube packaging and is suitable for surface mount applications.
Samtec TSM-104-01-S-SH-LC-003 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Positions Loaded | 3 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-01-S-SH-LC-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.